TE Connectivity Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1-2350397-0
- RS Stock No.:
- 195-1997
- Distrelec Article No.:
- 304-63-872
- Mfr. Part No.:
- 1-2350397-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 320 more to save 2%
View bulk pricing optionsSubtotal (1 box of 160 units)*
$3,250.56
(exc. GST)
$3,575.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 160 - 160 | $20.316 | $3,250.56 | - |
| 320 - 480 | $19.808 | $3,169.28 | 2% |
| 640 + | $19.503 | $3,120.48 | 4% |
*price indicative
- RS Stock No.:
- 195-1997
- Distrelec Article No.:
- 304-63-872
- Mfr. Part No.:
- 1-2350397-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Brass | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Spring | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 50mm | |
| Depth | 16.1mm | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Brass | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Wire Connection Method Spring | ||
Colour Green | ||
Voltage 300V ac | ||
Length 50mm | ||
Depth 16.1mm | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
Related links
- TE Connectivity Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 1-2350397-4
- TE Connectivity 23 Series Pluggable Terminal Block 5 mm Pitch 1-2350397-2
- TE Connectivity 23 Series PCB Terminal Block 5 mm Pitch 1-2350397-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch 1-2305909-0
