TE Connectivity Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 2350398-3
- RS Stock No.:
- 195-1927
- Mfr. Part No.:
- 2350398-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $58.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,145.00
(exc. GST)
$1,260.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $2.29 | $1,145.00 | - |
| 1000 - 1500 | $2.232 | $1,116.00 | $58.00 |
| 2000 + | $2.198 | $1,099.00 | $184.00 |
*price indicative
- RS Stock No.:
- 195-1927
- Mfr. Part No.:
- 2350398-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Phosphor Bronze | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Spring | |
| Colour | Green | |
| Voltage | 150V ac | |
| Width | 7.7mm | |
| Depth | 14.3mm | |
| Standards/Approvals | No | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Phosphor Bronze | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Spring | ||
Colour Green | ||
Voltage 150V ac | ||
Width 7.7mm | ||
Depth 14.3mm | ||
Standards/Approvals No | ||
Length 11.2mm | ||
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
Related links
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 2350398-3
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 2350398-4
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 2350398-6
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.5 mm Pitch, 1 Row
