Wurth Elektronik, 3.81mm Pitch, 3073, 7 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-8923
Mfr. Part No.:
691307300007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Inverted Header

Number of Contacts

7

Pitch

3.81mm

Series

3073

Number of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8A

Voltage Rating

1.6 kV, 300 V ac

Colour

Green

Material

Polyamide

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links