Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691348300008
- RS Stock No.:
- 162-1803
- Mfr. Part No.:
- 691348300008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 360 more to save 2%
View bulk pricing optionsSubtotal (1 box of 180 units)*
$913.14
(exc. GST)
$1,004.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 180 - 180 | $5.073 | $913.14 | - |
| 360 - 540 | $4.946 | $890.28 | 2% |
| 720 + | $4.87 | $876.60 | 4% |
*price indicative
- RS Stock No.:
- 162-1803
- Mfr. Part No.:
- 691348300008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1.6kV ac | |
| Width | 11.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.3mm | |
| Length | 31.3mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1.6kV ac | ||
Width 11.1mm | ||
Standards/Approvals RoHS | ||
Depth 18.3mm | ||
Length 31.3mm | ||
Series WR-TBL | ||
The Wurth Elektronik WR-TBL Series 3483 is a 8 pin, 3.81 mm, vertical entry type reversed plug header with brass contact material. It has contact resistance of 20 mΩ.
RoHS compliant
Lead free
Operating temperature ranging between -40°C up to +115°C
Withstanding Voltage : 1.6KV AC
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691348300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701320008B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
