Wurth Elektronik 3653 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691365310012
- RS Stock No.:
- 191-7429
- Mfr. Part No.:
- 691365310012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 23 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.88
(exc. GST)
$22.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $20.88 | - |
| 23 - 44 | $20.35 | 2% |
| 45 + | $20.05 | 3% |
*price indicative
- RS Stock No.:
- 191-7429
- Mfr. Part No.:
- 691365310012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 2.5kV | |
| Standards/Approvals | RoHS | |
| Series | 3653 | |
| Width | 10.4mm | |
| Depth | 19.1mm | |
| Length | 55.32mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 2.5kV | ||
Standards/Approvals RoHS | ||
Series 3653 | ||
Width 10.4mm | ||
Depth 19.1mm | ||
Length 55.32mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch 691365310002
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch 691365310008
