Wurth Elektronik 369B Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 691369700004B
- RS Stock No.:
- 191-7383
- Mfr. Part No.:
- 691369700004B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.06
(exc. GST)
$13.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 14 | $6.03 | $12.06 |
| 16 - 28 | $5.89 | $11.78 |
| 30 + | $5.79 | $11.58 |
*price indicative
- RS Stock No.:
- 191-7383
- Mfr. Part No.:
- 691369700004B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 2.5kV | |
| Depth | 26.5mm | |
| Width | 14.6mm | |
| Series | 369B | |
| Standards/Approvals | RoHS | |
| Length | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.081mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 2.5kV | ||
Depth 26.5mm | ||
Width 14.6mm | ||
Series 369B | ||
Standards/Approvals RoHS | ||
Length 21.5mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700003B
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700002B
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700006B
