Wurth Elektronik 7013 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691701350012B
- RS Stock No.:
- 191-7367
- Mfr. Part No.:
- 691701350012B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$8.13
(exc. GST)
$8.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 112 | $8.13 |
| 113 - 224 | $7.93 |
| 225 + | $7.81 |
*price indicative
- RS Stock No.:
- 191-7367
- Mfr. Part No.:
- 691701350012B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 2.5 kV | |
| Depth | 9.2mm | |
| Width | 7.3 mm | |
| Standards/Approvals | REACH, RoHS, cULus | |
| Length | 41.91mm | |
| Series | 7013 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 2.5 kV | ||
Depth 9.2mm | ||
Width 7.3 mm | ||
Standards/Approvals REACH, RoHS, cULus | ||
Length 41.91mm | ||
Series 7013 | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
