Wurth Elektronik, 3.81mm Pitch, 7013, 12 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder
- RS Stock No.:
- 191-7344
- Mfr. Part No.:
- 691701340012B
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-7344
- Mfr. Part No.:
- 691701340012B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Series | 7013 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Colour | Black | |
| Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Series 7013 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Colour Black | ||
Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 7013 Horizontal Header Solder
- Wurth Elektronik 3633 Horizontal Plug Solder
- Wurth Elektronik 3673 Horizontal Plug Screw
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik 3593 Horizontal Plug Screw Termination,
- Wurth Elektronik 3583 Horizontal Plug Screw Termination,
- Wurth Elektronik 3583 Horizontal Plug Screw Termination,
- Wurth Elektronik 3593 Horizontal Plug Screw Termination,
