Wurth Elektronik 7013B Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 691701310007B

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$10.74

(exc. GST)

$11.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 62$5.37$10.74
64 - 124$5.24$10.48
126 +$5.155$10.31

*price indicative

Packaging Options:
RS Stock No.:
191-7324
Mfr. Part No.:
691701310007B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Black

Voltage

2.5 kV

Series

7013B

Length

22.86mm

Depth

9.2mm

Standards/Approvals

RoHS, REACH, cULus

Width

7.3 mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links