Wurth Elektronik 353 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 191-6563
- Mfr. Part No.:
- 691353500010
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.55
(exc. GST)
$20.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.55 |
| 10 + | $18.22 |
*price indicative
- RS Stock No.:
- 191-6563
- Mfr. Part No.:
- 691353500010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.12mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Series | 353 | |
| Standards/Approvals | RoHS | |
| Depth | 24.1mm | |
| Length | 50.08mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.12mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Series 353 | ||
Standards/Approvals RoHS | ||
Depth 24.1mm | ||
Length 50.08mm | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500010
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
