Wurth Elektronik 361 Series Pluggable Terminal Block, 21-Contact, 3.81 mm Pitch, 1 Row, 691361300021

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.65

(exc. GST)

$28.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$25.65
10 - 19$25.02
20 +$24.66

*price indicative

Packaging Options:
RS Stock No.:
191-6526
Mfr. Part No.:
691361300021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

21

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.129mm²

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Standards/Approvals

RoHS

Length

80.01mm

Width

15.8mm

Series

361

Depth

11.1mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy