Wurth Elektronik 361 Series Pluggable Terminal Block, 20-Contact, 3.81 mm Pitch, 1 Row, 691361300020
- RS Stock No.:
- 191-6514
- Mfr. Part No.:
- 691361300020
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.51
(exc. GST)
$22.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 19 November 2026
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.51 | - |
| 10 - 19 | $20.01 | 2% |
| 20 + | $19.70 | 3% |
*price indicative
- RS Stock No.:
- 191-6514
- Mfr. Part No.:
- 691361300020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.129mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 361 | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Length | 76.2mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.129mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 361 | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
Length 76.2mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691352410007
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
