Wurth Elektronik 361 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691361300012

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.65

(exc. GST)

$13.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 22$12.65
23 - 44$12.35
45 +$12.17

*price indicative

Packaging Options:
RS Stock No.:
191-6460
Mfr. Part No.:
691361300012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.129mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Depth

11.1mm

Standards/Approvals

RoHS

Width

15.8mm

Length

45.72mm

Series

361

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy