Wurth Elektronik 351 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 691351500016

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.39

(exc. GST)

$13.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$12.39-
12 +$12.092%

*price indicative

Packaging Options:
RS Stock No.:
191-6311
Mfr. Part No.:
691351500016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

5.08mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Length

81.28mm

Depth

18.2mm

Standards/Approvals

RoHS

Width

15.1mm

Series

351

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Box of 45)
$11.20
Each (Supplied in a Box)
$12.39
Each
$23.79
Each (In a Box of 15)
$21.365

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy