Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal Block, Inverted Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 191-6189
- Mfr. Part No.:
- 691349340004
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$7.17
(exc. GST)
$7.89
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 62 | $7.17 | $14.34 |
64 - 124 | $6.99 | $13.98 |
126 + | $6.885 | $13.77 |
*price indicative
- RS Stock No.:
- 191-6189
- Mfr. Part No.:
- 691349340004
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | 3493 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 8A |
Voltage Rating | 1.6 kV, 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- Wurth Elektronik 3.81mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 12 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 3 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 7 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 6 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 2 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal...