Wurth Elektronik 374B Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691374500008B
- RS Stock No.:
- 191-5609
- Mfr. Part No.:
- 691374500008B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 2%
View bulk pricing optionsSubtotal (1 box of 40 units)*
$405.08
(exc. GST)
$445.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 40 - 40 | $10.127 | $405.08 | - |
| 80 - 120 | $9.874 | $394.96 | 2% |
| 160 + | $9.722 | $388.88 | 3% |
*price indicative
- RS Stock No.:
- 191-5609
- Mfr. Part No.:
- 691374500008B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V ac | |
| Series | 374B | |
| Width | 14.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 27.1mm | |
| Length | 40.64mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.205mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V ac | ||
Series 374B | ||
Width 14.9mm | ||
Standards/Approvals RoHS | ||
Depth 27.1mm | ||
Length 40.64mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500008B
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500007B
- Wurth Elektronik 374B Series Pluggable Terminal Block 5.08 mm Pitch 691374500005B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
