Wurth Elektronik 373B Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 691373500011B
- RS Stock No.:
- 191-5605
- Mfr. Part No.:
- 691373500011B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 40 units)*
$506.56
(exc. GST)
$557.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 40 | $12.664 | $506.56 |
| 80 - 120 | $12.347 | $493.88 |
| 160 + | $12.157 | $486.28 |
*price indicative
- RS Stock No.:
- 191-5605
- Mfr. Part No.:
- 691373500011B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V ac | |
| Series | 373B | |
| Depth | 27.1mm | |
| Width | 14.9mm | |
| Standards/Approvals | RoHS | |
| Length | 55.88mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.205mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V ac | ||
Series 373B | ||
Depth 27.1mm | ||
Width 14.9mm | ||
Standards/Approvals RoHS | ||
Length 55.88mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500011B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
