Wurth Elektronik, 3.81mm Pitch, 368B, 9 Way, Vertical, Pluggable Terminal Block, Plug, PCB Mount, Solder Termination,
- RS Stock No.:
- 191-5569
- Mfr. Part No.:
- 691368300009B
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5569
- Mfr. Part No.:
- 691368300009B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Series | 368B | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Current Rating | 14A | |
| Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac | |
| Colour | Green | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Series 368B | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 14A | ||
Voltage Rating 1.6 kV, 3 kV, 300 V ac, 750 V ac | ||
Colour Green | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 368B Vertical Plug Solder Termination,
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik 3643 Vertical Plug Solder Termination,
- Wurth Elektronik WR-TBL Vertical Plug Solder
