Wurth Elektronik 3643 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691364300005
- RS Stock No.:
- 191-5509
- Mfr. Part No.:
- 691364300005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 box of 150 units)*
$869.25
(exc. GST)
$956.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 150 - 150 | $5.795 | $869.25 | - |
| 300 - 1350 | $5.658 | $848.70 | 2% |
| 1500 + | $5.092 | $763.80 | 12% |
*price indicative
- RS Stock No.:
- 191-5509
- Mfr. Part No.:
- 691364300005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Width | 15.8mm | |
| Depth | 11.1mm | |
| Standards/Approvals | RoHS | |
| Series | 3643 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Width 15.8mm | ||
Depth 11.1mm | ||
Standards/Approvals RoHS | ||
Series 3643 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch 691364300005
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch 691364300006
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch 691364300002
