Wurth Elektronik 3611 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 691361100007
- RS Stock No.:
- 191-5485
- Mfr. Part No.:
- 691361100007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 155 units)*
$817.31
(exc. GST)
$899.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 155 - 155 | $5.273 | $817.32 |
| 310 - 1395 | $5.141 | $796.86 |
| 1550 + | $4.627 | $717.19 |
*price indicative
- RS Stock No.:
- 191-5485
- Mfr. Part No.:
- 691361100007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Series | 3611 | |
| Depth | 11.1mm | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
Series 3611 | ||
Depth 11.1mm | ||
Length 24.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100007
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100002
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100006
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100003
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100012
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100004
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100008
