Wurth Elektronik 361 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1-Row

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 120 units)*

$1,024.32

(exc. GST)

$1,126.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 - 120$8.536$1,024.32
240 - 1080$8.322$998.64
1200 +$7.49$898.80

*price indicative

RS Stock No.:
191-5470
Mfr. Part No.:
691361300010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.81mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.129mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

16 AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6 kV

Width

15.8 mm

Standards/Approvals

RoHS

Depth

11.1mm

Series

361

Length

38.1mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links