Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 2 Row, 691357300010B

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $22.70

View bulk pricing options

Subtotal (1 box of 50 units)*

$454.35

(exc. GST)

$499.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$9.087$454.35-
100 - 450$8.86$443.00$22.70
500 +$7.974$398.70$556.50

*price indicative

RS Stock No.:
191-5452
Mfr. Part No.:
691357300010B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.81mm

Current

10A

Number of Rows

2

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Depth

21.9mm

Series

WR-TBL

Standards/Approvals

cULus, RoHS

Width

22.4mm

Length

29.64mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Bag of 240)
$2.784
Each (In a Pack of 5)
$3.626
Each (In a Bag of 240)
$2.804
Each (In a Box of 140)
$13.601

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy