Wurth Elektronik 3484 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 691348400006
- RS Stock No.:
- 191-5349
- Mfr. Part No.:
- 691348400006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-5349
- Mfr. Part No.:
- 691348400006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3484 | |
| Width | 19.2mm | |
| Standards/Approvals | RoHS | |
| Length | 45.62mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3484 | ||
Width 19.2mm | ||
Standards/Approvals RoHS | ||
Length 45.62mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400006
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400008
