Wurth Elektronik 3447 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 691344710003
- RS Stock No.:
- 191-5308
- Mfr. Part No.:
- 691344710003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 320 more to save 1%
View bulk pricing optionsSubtotal (1 box of 160 units)*
$558.72
(exc. GST)
$614.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 160 - 160 | $3.492 | $558.72 | - |
| 320 - 480 | $3.434 | $549.44 | 1% |
| 640 + | $3.352 | $536.32 | 4% |
*price indicative
- RS Stock No.:
- 191-5308
- Mfr. Part No.:
- 691344710003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.6mm | |
| Length | 15mm | |
| Series | 3447 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Depth 12.6mm | ||
Length 15mm | ||
Series 3447 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710003
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710004
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710008
