Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691701320003B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.70

(exc. GST)

$12.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 62$5.85$11.70
64 - 124$5.70$11.40
126 +$5.615$11.23

*price indicative

RS Stock No.:
191-3073
Mfr. Part No.:
691701320003B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

LCP

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

300V

Length

21.82mm

Series

WR-TBL

Width

11.8mm

Standards/Approvals

RoHS, cULus

Depth

7.3mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy