Wurth Elektronik 386 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691386700007

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.53

(exc. GST)

$2.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$2.53
25 - 49$2.50
50 +$2.46

*price indicative

Packaging Options:
RS Stock No.:
191-2806
Mfr. Part No.:
691386700007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5mm

Current

14A

Number of Rows

1

Housing Material

Polycarbonate

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Grey

Voltage

2.5kV

Depth

10.5mm

Series

386

Length

35mm

Width

10.9mm

Standards/Approvals

cULus, REACH, RoHS

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links