Wurth Elektronik 3405 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691340500008

This image is representative of the product range

Get a bulk buy discount

Add 18 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.87

(exc. GST)

$16.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 17$14.87-
18 - 34$14.502%
35 +$14.274%

*price indicative

Packaging Options:
RS Stock No.:
191-2499
Mfr. Part No.:
691340500008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Length

50.8mm

Depth

18.2mm

Series

3405

Standards/Approvals

RoHS

Width

15.1mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy