Wurth Elektronik 3405 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691340500004
- RS Stock No.:
- 191-2426
- Mfr. Part No.:
- 691340500004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.05
(exc. GST)
$18.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 28 | $8.525 | $17.05 | - |
| 30 - 58 | $8.31 | $16.62 | 2% |
| 60 + | $8.185 | $16.37 | 3% |
*price indicative
- RS Stock No.:
- 191-2426
- Mfr. Part No.:
- 691340500004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Length | 30.48mm | |
| Depth | 18.2mm | |
| Standards/Approvals | RoHS | |
| Series | 3405 | |
| Width | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Length 30.48mm | ||
Depth 18.2mm | ||
Standards/Approvals RoHS | ||
Series 3405 | ||
Width 15.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth Elektronik 3445 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691344510004
- RS Stock No. 1912440
- Mfr. Part No. 691344510004
Each (In a Pack of 2)
$10.185
- RS Stock No. 1912426P
- Mfr. Part No. 691340500004
Each (Supplied in a Bag)
$8.525
Wurth Elektronik 3435 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691343510004
- RS Stock No. 1911966
- Mfr. Part No. 691343510004
Each (In a Pack of 2)
$7.51
Wurth Elektronik 3445 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691344510004
- RS Stock No. 1909473
- Mfr. Part No. 691344510004
Each (In a Bag of 120)
$7.681
Related links
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row











