Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691318500005

This image is representative of the product range

Get a bulk buy discount

Add 46 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.80

(exc. GST)

$10.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 44$4.90$9.80-
46 - 88$4.78$9.562%
90 +$4.715$9.433%

*price indicative

Packaging Options:
RS Stock No.:
191-1779
Mfr. Part No.:
691318500005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Series

WR-TBL

Standards/Approvals

RoHS, cULus

Width

12mm

Depth

12.5mm

Length

35.56mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy