Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 691311400107

This image is representative of the product range

Get a bulk buy discount

Add 45 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$68.90

(exc. GST)

$75.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 40$13.78$68.90-
45 - 85$13.44$67.202%
90 +$13.234$66.173%

*price indicative

Packaging Options:
RS Stock No.:
191-1404
Mfr. Part No.:
691311400107
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

7.62mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Width

16mm

Series

WR-TBL

Standards/Approvals

RoHS, cULus

Length

53.32mm

Depth

8.5mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy