Wurth Elektronik 3051 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 691305140008

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 350 units)*

$795.55

(exc. GST)

$875.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
350 - 1400$2.273$795.55
1750 +$2.045$715.75

*price indicative

RS Stock No.:
190-9572
Mfr. Part No.:
691305140008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Horizontal

Colour

Green

Wire Connection Method

Solder

Voltage

2.5kV

Series

3051

Width

9.2mm

Depth

7.2mm

Length

31.5mm

Standards/Approvals

REACH, cULus, RoHS

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links