Wurth Elektronik 3051 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 691305140004

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 625 units)*

$693.13

(exc. GST)

$762.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
625 - 625$1.109$693.13-
1250 - 1875$1.081$675.632%
2500 +$1.064$665.004%

*price indicative

RS Stock No.:
190-9568
Mfr. Part No.:
691305140004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

2.5kV

Width

9.2mm

Standards/Approvals

cULus, REACH, RoHS

Series

3051

Length

17.5mm

Depth

7.2mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Pack of 5)
$1.654
Each (Supplied in a Bag)
$1.676
Each (In a Pack of 5)
$1.654
Each (In a Pack of 10)
$0.558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy