Wurth Elektronik 3434 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 691343410002
- RS Stock No.:
- 190-9437
- Mfr. Part No.:
- 691343410002
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (150 units, in bags of 150)*
$543.00
(exc. GST)
$597.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 - 150 | $3.62 | $543.00 |
| 300 - 450 | $3.529 | $529.35 |
| 600 + | $3.475 | $521.25 |
*price indicative
- RS Stock No.:
- 190-9437
- Mfr. Part No.:
- 691343410002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3434 | |
| Standards/Approvals | RoHS | |
| Width | 26.25mm | |
| Length | 20.02mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3434 | ||
Standards/Approvals RoHS | ||
Width 26.25mm | ||
Length 20.02mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3434 Series Pluggable Terminal Block 7.62 mm Pitch 691343410002
- Wurth Elektronik 3434 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3434 Series Pluggable Terminal Block 7.62 mm Pitch 691343410006
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3074 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3094 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
