Wurth Elektronik 3404 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 691340400002
- RS Stock No.:
- 190-9410
- Mfr. Part No.:
- 691340400002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-9410
- Mfr. Part No.:
- 691340400002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3404 | |
| Length | 19.92mm | |
| Width | 18.2mm | |
| Depth | 15.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3404 | ||
Length 19.92mm | ||
Width 18.2mm | ||
Depth 15.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400002
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400005
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400007
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch 691340400003
