Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 2 Row, 691338500006
- RS Stock No.:
- 190-9405
- Mfr. Part No.:
- 691338500006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 75 units)*
$252.23
(exc. GST)
$277.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 75 - 75 | $3.363 | $252.23 |
| 150 - 675 | $3.279 | $245.93 |
| 750 + | $2.951 | $221.33 |
*price indicative
- RS Stock No.:
- 190-9405
- Mfr. Part No.:
- 691338500006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Length | 17.78mm | |
| Depth | 23.7mm | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, RoHS | |
| Width | 25.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 15A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Length 17.78mm | ||
Depth 23.7mm | ||
Series WR-TBL | ||
Standards/Approvals cULus, RoHS | ||
Width 25.9mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691338500006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691320510006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691319510006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691335510006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691333500006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691331510006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691336500006
