Wurth Elektronik WR-TBI Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 2 Row, 691334500006
- RS Stock No.:
- 190-9375
- Mfr. Part No.:
- 691334500006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 40 units)*
$246.08
(exc. GST)
$270.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 40 - 40 | $6.152 | $246.08 | - |
| 80 - 360 | $5.998 | $239.92 | 2% |
| 400 + | $5.399 | $215.96 | 12% |
*price indicative
- RS Stock No.:
- 190-9375
- Mfr. Part No.:
- 691334500006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | cULus, RoHS | |
| Width | 28.8mm | |
| Series | WR-TBI | |
| Length | 40.64mm | |
| Depth | 25.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals cULus, RoHS | ||
Width 28.8mm | ||
Series WR-TBI | ||
Length 40.64mm | ||
Depth 25.9mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500006
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500008
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500014
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500004
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500010
- Wurth Elektronik WR-TBI Series Pluggable Terminal Block 5.08 mm Pitch 691334500020
