Wurth Elektronik WR-TBI Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 2 Row, 691334500004

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 70 units)*

$327.18

(exc. GST)

$359.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
70 - 70$4.674$327.18
140 - 630$4.557$318.99
700 +$4.102$287.14

*price indicative

RS Stock No.:
190-9373
Mfr. Part No.:
691334500004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Number of Rows

2

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Depth

25.9mm

Length

30.48mm

Series

WR-TBI

Width

28.8mm

Standards/Approvals

RoHS, cULus

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy