Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 17-Contact, 5.08 mm Pitch, 1 Row, 691314520117

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 2%

View bulk pricing options

Subtotal (1 bag of 45 units)*

$362.07

(exc. GST)

$398.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
45 - 45$8.046$362.07-
90 - 405$7.845$353.032%
450 +$7.061$317.7512%

*price indicative

RS Stock No.:
190-9175
Mfr. Part No.:
691314520117
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

17

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Width

18.6mm

Series

WR-TBL

Length

87.76mm

Depth

16.5mm

Standards/Approvals

RoHS, cULus

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy