Wurth Elektronik, 5.08mm Pitch, WR-TBL, 10 Way, Pluggable Terminal Block, Header, PCB Mount, Solder Termination,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-9168
Mfr. Part No.:
691314520110
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Header

Number of Contacts

10

Pitch

5.08mm

Series

WR-TBL

Number of Rows

1

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links