Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 691311400012
- RS Stock No.:
- 190-9103
- Mfr. Part No.:
- 691311400012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 180 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 90 units)*
$282.15
(exc. GST)
$310.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 90 - 90 | $3.135 | $282.15 | - |
| 180 - 810 | $3.072 | $276.48 | 2% |
| 900 + | $3.01 | $270.90 | 3% |
*price indicative
- RS Stock No.:
- 190-9103
- Mfr. Part No.:
- 691311400012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Width | 16mm | |
| Depth | 8.5mm | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, RoHS | |
| Length | 89.62mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Width 16mm | ||
Depth 8.5mm | ||
Series WR-TBL | ||
Standards/Approvals cULus, RoHS | ||
Length 89.62mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691311400012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691313410012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691317410012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691311400112
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
