Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 691701510012B

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 reel of 150 units)*

$1,155.90

(exc. GST)

$1,271.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
150 - 150$7.706$1,155.90-
300 - 1350$7.513$1,126.952%
1500 +$6.762$1,014.3012%

*price indicative

RS Stock No.:
190-8963
Mfr. Part No.:
691701510012B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

10A

Number of Rows

1

Housing Material

LCP

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

300V

Width

14.6mm

Series

WR-TBL

Standards/Approvals

RoHS, cULus

Depth

8.5mm

Length

63.76mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy