Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691701540008B
- RS Stock No.:
- 190-8932
- Mfr. Part No.:
- 691701540008B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $65.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$1,299.25
(exc. GST)
$1,429.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $5.197 | $1,299.25 | - |
| 500 - 2250 | $5.067 | $1,266.75 | $65.00 |
| 2500 + | $4.56 | $1,140.00 | $1,592.50 |
*price indicative
- RS Stock No.:
- 190-8932
- Mfr. Part No.:
- 691701540008B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, cULus | |
| Series | WR-TBL | |
| Width | 12mm | |
| Length | 43.44mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals RoHS, cULus | ||
Series WR-TBL | ||
Width 12mm | ||
Length 43.44mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691317510008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305540008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701550008B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691333500008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691318500008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691314520108
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701500008B
