Phoenix Contact GMSTBV 2.5/ 2-G-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1766563
- RS Stock No.:
- 189-6329
- Mfr. Part No.:
- 1766563
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.10
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.62 | $8.10 | - |
| 125 - 370 | $1.598 | $7.99 | 1% |
| 375 - 995 | $1.53 | $7.65 | 5% |
| 1000 - 1995 | $1.496 | $7.48 | 7% |
| 2000 + | $1.462 | $7.31 | 9% |
*price indicative
- RS Stock No.:
- 189-6329
- Mfr. Part No.:
- 1766563
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 8.6mm | |
| Series | GMSTBV 2.5/ 2-G-7.62 | |
| Depth | 15.9mm | |
| Standards/Approvals | cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | |
| Width | 13.24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Length 8.6mm | ||
Series GMSTBV 2.5/ 2-G-7.62 | ||
Depth 15.9mm | ||
Standards/Approvals cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | ||
Width 13.24mm | ||
- COO (Country of Origin):
- DE

Phoenix Contact CLASSIC COMBICON GMSTBV & GMSTBVA 7.62mm Series PCB Terminal Block Headers
Professional range of 7.62 mm pitch GMSTBVA & GMSTBV series through hole headers
7.62 mm Pitch
Various positions available
Through Hole
Wire to Board
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
- RS Stock No. 8550342
- Mfr. Part No. 1756485
Each (In a Box of 50)
$3.249
- RS Stock No. 2204973
- Mfr. Part No. 1766233
Each (In a Pack of 5)
$1.62
- RS Stock No. 2204995
- Mfr. Part No. 1766770
Each (In a Pack of 5)
$2.128
- RS Stock No. 1896307
- Mfr. Part No. 1766123
Each (In a Pack of 5)
$1.62
Related links
- Phoenix Contact GMSTBVA 2.5/ 2-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766770
- Phoenix Contact GMSTB 2.5/ 2-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766123
- Phoenix Contact GMSTBA 2.5/ 2-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766233
- Phoenix Contact GMSTBV 2.5/10-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766644
- Phoenix Contact GMSTBV 2.5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766657
- Phoenix Contact GMSTBV 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766576
- Phoenix Contact GMSTBV 2.5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767119
- Phoenix Contact GMSTBV 2.5/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766631












