Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 691305540010
- RS Stock No.:
- 185-4431
- Mfr. Part No.:
- 691305540010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 38 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.88
(exc. GST)
$11.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 36 | $5.44 | $10.88 | - |
| 38 - 74 | $5.305 | $10.61 | 2% |
| 76 + | $5.23 | $10.46 | 3% |
*price indicative
- RS Stock No.:
- 185-4431
- Mfr. Part No.:
- 691305540010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Copper Alloy | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Series | WR-TBL | |
| Standards/Approvals | No | |
| Depth | 8.6mm | |
| Width | 12mm | |
| Length | 52.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Copper Alloy | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 2.5kV | ||
Series WR-TBL | ||
Standards/Approvals No | ||
Depth 8.6mm | ||
Width 12mm | ||
Length 52.8mm | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3055 - 5.08 mm - PCB Header Horizontal Entry with Plastic Latches
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305540010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701500010B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701530010B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691313510010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701550010B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305530010
