Weidmüller SL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7839
- Mfr. Part No.:
- 1146720000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.87
(exc. GST)
$15.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 520 unit(s) shipping from 24 November 2026
- Plus 900 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $1.387 | $13.87 |
| 30 - 40 | $1.353 | $13.53 |
| 50 + | $1.335 | $13.35 |
*price indicative
- RS Stock No.:
- 176-7839
- Mfr. Part No.:
- 1146720000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18.5A | |
| Number of Rows | 1 | |
| Housing Material | Copper Magnesium Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Length | 7.08mm | |
| Standards/Approvals | CSA, cURus | |
| Width | 12mm | |
| Depth | 8.5mm | |
| Series | SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18.5A | ||
Number of Rows 1 | ||
Housing Material Copper Magnesium Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Length 7.08mm | ||
Standards/Approvals CSA, cURus | ||
Width 12mm | ||
Depth 8.5mm | ||
Series SL | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 2 Contacts, 5.08mm Pitch - 1146720000
This pluggable Terminal Block is an efficient header Terminal Block designed for versatile electronic applications. With a Compact 5.08mm pitch, it features a robust straight body orientation suitable for through hole mounting. This two-contact Terminal Block is Ideal for reliable connections, seamlessly integrating into various PCB layouts.
Features & Benefits
• High current rating of 18.5A supports demanding requirements
• Rated voltage options of 300V and 400V for versatility
• Solder termination method aids in secure connections
• Crafted from copper alloy for durability and conductivity
• Easy installation with its through hole mounting design
• Vibrant Orange colour enhances visibility in installations
Applications
• Used for integrating within automation equipment
• Ideal for electrical and mechanical component connections
• Suitable for demanding robust signal transmission
• Recommended for connects PCB in various electronic devices
What is the significance of the 5.08mm pitch in connection layouts?
The 5.08mm pitch allows for standardised spacing, facilitating multiple connections in a Compact area, making it Ideal for high-density PCB applications.
How can the Orange colour of the Terminal Block be beneficial in installations?
The bright Orange colour improves visibility, which assists in quick identification during inspection and maintenance, minimising the risk of connection errors.
What materials are used in the construction of this Terminal block?
It is constructed from copper alloy for reliable conductivity, combined with a PAGF insulation material, ensuring resilience and safety during operation.
Can it withstand harsh environmental conditions?
Yes, it operates effectively within a temperature range from -50 to 100 °C, making it suitable for diverse conditions in industrial settings.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146720000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1148030000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838210000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512660000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1521860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1837980000
