Weidmüller BL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1943810000
- RS Stock No.:
- 176-7746
- Mfr. Part No.:
- 1943810000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 360 more to save 2%
View bulk pricing optionsSubtotal (1 box of 180 units)*
$395.10
(exc. GST)
$434.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 360 unit(s) shipping from 24 March 2027
- Plus 360 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 180 - 180 | $2.195 | $395.10 | - |
| 360 - 540 | $2.14 | $385.20 | 2% |
| 720 + | $2.107 | $379.26 | 4% |
*price indicative
- RS Stock No.:
- 176-7746
- Mfr. Part No.:
- 1943810000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Width | 20.1mm | |
| Series | BL | |
| Standards/Approvals | RoHS | |
| Length | 7.08mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Copper Alloy | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Width 20.1mm | ||
Series BL | ||
Standards/Approvals RoHS | ||
Length 7.08mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943810000
This pluggable Terminal Block is designed for dependable electrical connections. Its right-angle configuration optimises space efficiency, making it suitable for Compact applications. The connector features a 5.08mm pitch and includes two contact Terminals, with a current rating of 20A and voltage ratings of 300V or 400V. The black pluggable connector is MADE from copper alloy, providing durability and conductivity.
Features & Benefits
• Right-angle orientation simplifies installation in confined spaces
• Through-hole mounting ensures secure placement on PCBs
• Screw termination method allows for easy wiring
• Suitable for high-current applications up to 20A
• Dual voltage ratings accommodate diverse system needs
• Sturdy copper alloy ensures lasting performance
Applications
• Used in automation control systems
• Ideal for power distribution in electrical panels
• Employed in mechanical and electronic assemblies
• Utilised in various industrial machinery connections
Can it handle high electrical loads?
Yes, it supports current ratings up to 20A.
Is it suitable for PCB use?
Yes, it features a through-hole mounting type.
Will it fit in tight spaces?
It has a right-angle configuration for Compact installations.
Can it be easily installed?
Screw termination enables straightforward wiring integration.
- RS Stock No. 1767783
- Mfr. Part No. 1943810000
Each (In a Pack of 5)
$4.886
- RS Stock No. 1767772
- Mfr. Part No. 1943580000
Each (In a Pack of 5)
$5.72
- RS Stock No. 1767802
- Mfr. Part No. 1943840000
Each (In a Pack of 5)
$9.628
- RS Stock No. 1767768
- Mfr. Part No. 1943710000
Each
$30.87
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943580000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9209 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838210000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512660000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1521860000









