Weidmüller SL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1146320000
- RS Stock No.:
- 176-7690
- Mfr. Part No.:
- 1146320000
- Brand:
- Weidmüller
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 176-7690
- Mfr. Part No.:
- 1146320000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18.5A | |
| Housing Material | Polyamide Fibreglass, Copper Magnesium Alloy | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Width | 12mm | |
| Standards/Approvals | CSA, cURus | |
| Length | 7.08mm | |
| Depth | 8.5mm | |
| Series | SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18.5A | ||
Housing Material Polyamide Fibreglass, Copper Magnesium Alloy | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Width 12mm | ||
Standards/Approvals CSA, cURus | ||
Length 7.08mm | ||
Depth 8.5mm | ||
Series SL | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 2 Contacts, 5.08mm Pitch - 1146320000
This pluggable Terminal Block is an efficient and robust solution for electrical connections in various applications. Designed as a header Terminal Block with a 5.08mm pitch, it features a straight body orientation and is suitable for through-hole mounting. The Terminal Block is constructed from Durable copper alloy for both the contacts and insulation, ensuring reliable performance under varying conditions.
Features & Benefits
• Supports a current rating of 18.5A for high-power requirements
• Rated for 300V, ensuring compatibility across multiple systems
• Constructed with copper alloy contacts for optimal conductivity
• Features solder termination for secure and permanent connections
• Compact design enhances usability in confined spaces
• Optimised for use with wave soldering techniques, streamlining assembly
Applications
• Ideal for a range of automation control systems
• Used for electrical distribution boards for secure termination
• Suitable for PCB connections in control cabinets
• Recommended for mechanical equipment wiring for robust connections
• Used for effectively in custom power supply designs
What is the significance of the 5.08mm pitch in this Terminal block?
The 5.08mm pitch allows for efficient spacing between connections, making it suitable for high-density applications while maintaining the integrity of electrical signals.
How does the copper alloy construction enhance performance?
Copper alloy contacts offer superior conductivity and corrosion resistance, ensuring reliable connections even in harsh environments, which can prolong the lifespan of the Terminal block.
Can this Terminal Block be used in outdoor applications?
With an operating temperature range of -50 to 100 °C, it is suitable for various environmental conditions. However, considerations around exposure to moisture and contaminants should be assessed based on specific installation scenarios.
What are the installation requirements for this through-hole Terminal block?
This Terminal Block features a solder termination method, requiring proper soldering techniques for installation onto a PCB, ensuring a strong and reliable joint.
Are there additional coding options available for this Terminal block?
Yes, the Terminal Block can be manually coded or ordered pre-coded, enabling easy identification and setup for customised applications.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON CCV Series Pluggable Terminal Block 5.08 mm Pitch 1955387
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838210000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512660000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1521860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1837980000
