Phoenix Contact IC 2.5/3-STF-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1825323
- RS Stock No.:
- 176-1555
- Mfr. Part No.:
- 1825323
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $6.06 |
| 13 - 24 | $5.93 |
| 25 + | $5.84 |
*price indicative
- RS Stock No.:
- 176-1555
- Mfr. Part No.:
- 1825323
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | IC 2.5/3-STF-5.08 | |
| Standards/Approvals | RoHS | |
| Width | 25.36mm | |
| Depth | 15mm | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series IC 2.5/3-STF-5.08 | ||
Standards/Approvals RoHS | ||
Width 25.36mm | ||
Depth 15mm | ||
Length 19mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Related links
- Phoenix Contact IC 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825323
- Phoenix Contact IC 2.5/ 3-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810120
- Phoenix Contact SMSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971073
- Phoenix Contact FKCT 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902314
- Phoenix Contact FRONT-MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777811
- Phoenix Contact FKCS 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975273
- Phoenix Contact FRONT-MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
