Phoenix Contact GMSTBVA 2.5/ 3-G Series Pluggable Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row, 1766673
- RS Stock No.:
- 176-1552
- Mfr. Part No.:
- 1766673
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save $3.77
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.62
(exc. GST)
$12.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $2.324 | $11.62 | - |
| 65 - 120 | $2.266 | $11.33 | $3.77 |
| 125 + | $2.232 | $11.16 | $11.50 |
*price indicative
- RS Stock No.:
- 176-1552
- Mfr. Part No.:
- 1766673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Series | GMSTBVA 2.5/ 3-G | |
| Width | 22.45mm | |
| Depth | 15.9mm | |
| Length | 8.57mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Series GMSTBVA 2.5/ 3-G | ||
Width 22.45mm | ||
Depth 15.9mm | ||
Length 8.57mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 3, pitch: 7.5 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Related links
- Phoenix Contact GMSTBVA 2.5/ 3-G Series Pluggable Terminal Block 7.5 mm Pitch 1766673
- Phoenix Contact GMSTBVA 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766783
- Phoenix Contact GMSTBVA 2.5/ 2-G Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTBVA 2.5/ 2-G Series Pluggable Terminal Block 7.5 mm Pitch 1766660
- Phoenix Contact GMSTBVA 2.5 HC/ 3-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812982
- Phoenix Contact GMSTBVA 2.5 HC/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767979
- Phoenix Contact GMSTBVA 2.5 HC/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1758179
- Phoenix Contact GMSTBVA 2.5 HC/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1773455
