Phoenix Contact FKC 2.5/2-STF-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1546
- Distrelec Article No.:
- 304-24-130
- Mfr. Part No.:
- 1873207
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.18
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 16 November 2026
- Plus 300 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.836 | $19.18 | - |
| 25 - 45 | $3.77 | $18.85 | $1.65 |
| 50 + | $3.702 | $18.51 | $6.70 |
*price indicative
- RS Stock No.:
- 176-1546
- Distrelec Article No.:
- 304-24-130
- Mfr. Part No.:
- 1873207
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 25.73mm | |
| Width | 20.26mm | |
| Series | FKC 2.5/2-STF-5.08 | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Length 25.73mm | ||
Width 20.26mm | ||
Series FKC 2.5/2-STF-5.08 | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKC 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873207
- Phoenix Contact FKC 2.5 HC/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942484
- Phoenix Contact FKC 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873058
- Phoenix Contact FKC 2.5 HC/2-STF Series Pluggable Terminal Block 5 mm Pitch 1942264
- Phoenix Contact FKC 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5 HC/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942565
- Phoenix Contact FKC 2.5/17-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1707939
